TMOV14RP115M | Littelfuse

Varistor, radial, VV 180 V, 6000 A, 150 V (DC), 115 V (AC), 35 J, TMOV14RP115M

Order No.: 74P5607
EAN: 4099891824723
MPN:
TMOV14RP115M
Series: TMOV
Littelfuse
TMOV14RP115M Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
1.1424 €

Varistor, TMOV14RP115M, Littelfuse

The TMOV14RP115M is a thermally protected varistor that represents a new development in integrated circuit protection. It is comprised of a radial leaded MOV (Metal Oxide Varistor) with an integrated thermally activated element designed to open in the event of overheating due to the abnormal overvoltage, limited current. Offers quick thermal response due to the close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discrete solutions resulting in improved clamping performance to fast overvoltage transients. The varistor is wave solderable, thus simplifying end product assembly by reducing the expense and rework associated with hand soldering operations.

Applications

  • SPD Products
  • AC Panel Protection Modules, AC Line Power Supplies, AC Power Meters, Relocatable AC Power Taps
  • Surge Protected Strip Connectors
  • Inverters
  • AC/DC Power Supplies
Technical specifications
Bauform radial
Energieabsorption 35 J
max. Stoßstrom (8/20 µs) 6000 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 115 V
Nennspannung (DC) 150 V
Varistor Spannung Typ 180 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes