TMOV20RP200ML2T7 | Littelfuse

Varistor, radial, VV 314 V, 10000 A, 260 V (DC), 200 V (AC), 154 J, TMOV20RP200ML2T7

Order No.: 74P5665
EAN: 4099891825300
MPN:
TMOV20RP200ML2T7
Series: TMOV
Littelfuse
TMOV20RP200ML2T7 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
1.3328 €

Varistor, TMOV20RP200ML2T7, Littelfuse

The TMOV20RP200ML2T7 is a thermally protected varistor that represents a new development in integrated circuit protection. It is comprised of a radial leaded MOV (Metal Oxide Varistor) with an integrated thermally activated element designed to open in the event of overheating due to the abnormal overvoltage, limited current. Offers quick thermal response due to the close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discrete solutions resulting in improved clamping performance to fast overvoltage transients. The varistor is wave solderable, thus simplifying end product assembly by reducing the expense and rework associated with hand soldering operations.

Applications

  • SPD Products
  • AC Panel Protection Modules, AC Line Power Supplies, AC Power Meters, Relocatable AC Power Taps
  • Surge Protected Strip Connectors
  • Inverters
  • AC/DC Power Supplies
Technical specifications
Design radial
Energy absorption 154 J
max. Surge current, transient (8/20 µs) 10000 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 200 V
Rated voltage (DC) 260 V
Varistor Voltage Type 314 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes