TMOV25SP130M | Littelfuse

Varistor, radial, VV 205 V, 20000 A, 170 V (DC), 130 V (AC), 190 J, TMOV25SP130M

Order No.: 74P5709
EAN: 4099891825744
MPN:
TMOV25SP130M
Series: TMOV
Littelfuse
TMOV25SP130M Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
3.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
3.1892 €

Varistor, TMOV25SP130M, Littelfuse

The TMOV25SP130M is rated for specific AC line operating voltages, and exceeding these limits through the application of a sustained abnormal over-voltage condition could result in overheating and damage to the MOV. This product was designed to address this condition in a single integrated package. It incorporates a patented integrated thermally responsive element within the body of the device which will open-circuit the varistor in case of overheating due to abnormal over-voltage events.

Features

  • RoHS Compliant and Lead-free
  • Low Leakage

Applications

  • SPD Products
  • AC Panel Protection Modules, AC Line Power Supplies, AC Power Meters
  • Surge Protected Strip Connectors
  • Inverters
  • AC/DC Power Supplies
Technical specifications
Bauform radial
Energieabsorption 190 J
max. Stoßstrom (8/20 µs) 20000 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 130 V
Nennspannung (DC) 170 V
Varistor Spannung Typ 205 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes