TMOV25SP150M | Littelfuse

Varistor, radial, VV 240 V, 20000 A, 200 V (DC), 150 V (AC), 220 J, TMOV25SP150M

Order No.: 74P5710
EAN: 4099891825751
MPN:
TMOV25SP150M
Series: TMOV
Littelfuse
TMOV25SP150M Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
3.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
3.2249 €

Varistor, TMOV25SP150M, Littelfuse

The TMOV25SP150M is rated for specific AC line operating voltages, and exceeding these limits through the application of a sustained abnormal over-voltage condition could result in overheating and damage to the MOV. This product was designed to address this condition in a single integrated package. It incorporates a patented integrated thermally responsive element within the body of the device which will open-circuit the varistor in case of overheating due to abnormal over-voltage events.

Features

  • RoHS Compliant and Lead-free
  • Low Leakage

Applications

  • SPD Products
  • AC Panel Protection Modules, AC Line Power Supplies, AC Power Meters
  • Surge Protected Strip Connectors
  • Inverters
  • AC/DC Power Supplies
Technical specifications
Bauform radial
Energieabsorption 220 J
max. Stoßstrom (8/20 µs) 20000 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 150 V
Nennspannung (DC) 200 V
Varistor Spannung Typ 240 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes