TMOV25SP250M | Littelfuse

Varistor, radial, VV 390 V, 20000 A, 320 V (DC), 250 V (AC), 330 J, TMOV25SP250M

Order No.: 74P5713
EAN: 4099891825782
MPN:
TMOV25SP250M
Series: TMOV
TMOV25SP250M Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,751.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
3.4391 €

Varistor, TMOV25SP250M, Littelfuse

The TMOV25SP250M is rated for specific AC line operating voltages, and exceeding these limits through the application of a sustained abnormal over-voltage condition could result in overheating and damage to the MOV. This product was designed to address this condition in a single integrated package. It incorporates a patented integrated thermally responsive element within the body of the device which will open-circuit the varistor in case of overheating due to abnormal over-voltage events.

Features

  • RoHS Compliant and Lead-free
  • Low Leakage

Applications

  • SPD Products
  • AC Panel Protection Modules, AC Line Power Supplies, AC Power Meters
  • Surge Protected Strip Connectors
  • Inverters
  • AC/DC Power Supplies
Technical specifications
Design radial
Energy absorption 330 J
max. Surge current, transient (8/20 µs) 20000 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 250 V
Rated voltage (DC) 320 V
Varistor Voltage Type 390 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes