TMOV25SP275M | Littelfuse

Varistor, radial, VV 430 V, 20000 A, 350 V (DC), 275 V (AC), 350 J, TMOV25SP275M

Order No.: 74P5714
EAN: 4099891825799
MPN:
TMOV25SP275M
Series: TMOV
TMOV25SP275M Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,751.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
3.4391 €

Varistor, TMOV25SP275M, Littelfuse

The TMOV25SP275M is rated for specific AC line operating voltages, and exceeding these limits through the application of a sustained abnormal over-voltage condition could result in overheating and damage to the MOV. This product was designed to address this condition in a single integrated package. It incorporates a patented integrated thermally responsive element within the body of the device which will open-circuit the varistor in case of overheating due to abnormal over-voltage events.

Features

  • RoHS Compliant and Lead-free
  • Low Leakage

Applications

  • SPD Products
  • AC Panel Protection Modules, AC Line Power Supplies, AC Power Meters
  • Surge Protected Strip Connectors
  • Inverters
  • AC/DC Power Supplies
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 430 V
max. Surge current, transient (8/20 µs) 20000 A
Rated voltage (DC) 350 V
Rated voltage (AC) 275 V
Energy absorption 350 J
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes