TMOV25SP385M | Littelfuse
Varistor, radial, VV 620 V, 20000 A, 505 V (DC), 385 V (AC), 430 J, TMOV25SP385M
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Varistor, TMOV25SP385M, Littelfuse
The TMOV25SP385M is rated for specific AC line operating voltages, and exceeding these limits through the application of a sustained abnormal over-voltage condition could result in overheating and damage to the MOV. This product was designed to address this condition in a single integrated package. It incorporates a patented integrated thermally responsive element within the body of the device which will open-circuit the varistor in case of overheating due to abnormal over-voltage events.
Features
- RoHS Compliant and Lead-free
- Low Leakage
Applications
- SPD Products
- AC Panel Protection Modules, AC Line Power Supplies, AC Power Meters
- Surge Protected Strip Connectors
- Inverters
- AC/DC Power Supplies
Technical specifications
Design | radial | |
Energy absorption | 430 J | |
max. Surge current, transient (8/20 µs) | 20000 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 385 V | |
Rated voltage (DC) | 505 V | |
Varistor Voltage Type | 620 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |