TMOV34S111EP | Littelfuse

Varistor, radial, VV 180 V, 40000 A, 150 V (DC), 115 V (AC), 280 J, TMOV34S111EP

Order No.: 74P5725
EAN: 4099891825904
MPN:
TMOV34S111EP
Series: TMOV
Littelfuse
TMOV34S111EP Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
14.0539 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
14.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
180 pcs.
14.0539 €

Varistor, TMOV34S111EP, Littelfuse

TMOV34S111EP is a thermally protected varistor that represents a new development in circuit protection. It consists of a 34mm square format varistor element (MOV) with an integral thermally activated element designed to open in the event of overheating due to abnormal over-voltage, limited current conditions. It offers quick thermal response due to the close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discreet solutions resulting in improved clamping performance to fast over voltage transients.

Features

  • RoHS Compliant
  • Lead-free

Applications

  • SPD Products
  • AC Panel Protection Modules, AC Line Power Supplies, AC Power Meters
  • UPS (Uninterruptable Power Supply)
  • Inverters
  • AC/DC Power Supplies
Technical specifications
Bauform radial
Energieabsorption 280 J
max. Stoßstrom (8/20 µs) 40000 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 115 V
Nennspannung (DC) 150 V
Rastermaß 7 mm
Varistor Spannung Typ 180 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes