TMOV34S481MP | Littelfuse

Varistor, radial, VV 750 V, 40000 A, 640 V (DC), 480 V (AC), 960 J, TMOV34S481MP

Order No.: 74P5756
EAN: 4099891826215
MPN:
TMOV34S481MP
Series: TMOV
Littelfuse
TMOV34S481MP Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
17.9095 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
17.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
180 pcs.
17.9095 €

Varistor, TMOV34S481MP, Littelfuse

TMOV34S481MP is a thermally protected varistor that represents a new development in circuit protection. It consists of a 34mm square format varistor element (MOV) with an integral thermally activated element designed to open in the event of overheating due to abnormal over-voltage, limited current conditions. It offers quick thermal response due to the close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discreet solutions resulting in improved clamping performance to fast over voltage transients.

Features

  • RoHS Compliant
  • Lead-free

Applications

  • SPD Products
  • AC Panel Protection Modules, AC Line Power Supplies, AC Power Meters
  • UPS (Uninterruptable Power Supply)
  • Inverters
  • AC/DC Power Supplies
Technical specifications
Design radial
Energy absorption 960 J
max. Surge current, transient (8/20 µs) 40000 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 480 V
Rated voltage (DC) 640 V
Varistor Voltage Type 750 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes