TMOV34S681EP | Littelfuse

Varistor, radial, VV 1.0875 kV, 40000 A, 890 V (DC), 680 V (AC), 1100 J, TMOV34S681EP

Order No.: 74P5767
EAN: 4099891826321
MPN:
TMOV34S681EP
Series: TMOV
Littelfuse
TMOV34S681EP Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
17.8262 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
17.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
180 pcs.
17.8262 €

Varistor, TMOV34S681EP, Littelfuse

TMOV34S681EP is a thermally protected varistor that represents a new development in circuit protection. It consists of a 34mm square format varistor element (MOV) with an integral thermally activated element designed to open in the event of overheating due to abnormal over-voltage, limited current conditions. It offers quick thermal response due to the close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discreet solutions resulting in improved clamping performance to fast over voltage transients.

Features

  • RoHS Compliant
  • Lead-free

Applications

  • SPD Products
  • AC Panel Protection Modules, AC Line Power Supplies, AC Power Meters
  • UPS (Uninterruptable Power Supply)
  • Inverters
  • AC/DC Power Supplies
Technical specifications
Bauform radial
Energieabsorption 1100 J
max. Stoßstrom (8/20 µs) 40000 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 680 V
Nennspannung (DC) 890 V
Rastermaß 7 mm
Varistor Spannung Typ 1.0875 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes