V05E17AUTO | Littelfuse

Varistor, radial, VV 27 V, 400 A, 20 V (DC), 17 V (AC), 1.4 J, V05E17AUTO

Order No.: 74P5777
EAN: 4099891826420
MPN:
V05E17AUTO
Series: AUMOV
V05E17AUTO Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,488.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9000 pcs.
0.1654 €

Varistor, V05E17AUTO, Littelfuse

V05E17AUTO is an Epoxy Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V05E17AUTO offers great surge withstanding capability for low DC voltage applications.

Features

  • Reduced footprint and volume required for voltage surge protection
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • Body electronics systems
  • Powertrain systems
  • Infotainment system
  • Automotive control module protection
  • Motor or inductive load transient suppression
Technical specifications
Design radial
Energy absorption 1.4 J
max. Surge current, transient (8/20 µs) 400 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 17 V
Rated voltage (DC) 20 V
Grid 6 mm
Varistor Voltage Type 27 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes