V05P42AUTO | Littelfuse

Varistor, radial, VV 68 V, 400 A, 50 V (DC), 42 V (AC), 5 J, V05P42AUTO

Order No.: 74P5809
EAN: 4099891826741
MPN:
V05P42AUTO
Series: AUMOV
V05P42AUTO Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1821 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,529.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
8400 pcs.
0.1821 €

Varistor, V05P42AUTO, Littelfuse

V05P42AUTO is a Phenolic Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V05P42AUTO offers great surge withstanding capability for low DC voltage applications.

Features

  • Reduced footprint and volume required for voltage surge protection
  • Lead-free, halogen-free, and RoHS compliant
  • Meets the stringent quality standards of AEC-Q200
  • High resistance to thermal cycles

Applications

  • Body electronics systems
  • Powertrain systems
  • Infotainment system
  • Automotive control module protection
  • Motor or inductive load transient suppression
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 68 V
max. Surge current, transient (8/20 µs) 400 A
Rated voltage (DC) 50 V
Rated voltage (AC) 42 V
Energy absorption 5 J
Grid 6 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes