V05X150E | Littelfuse

Varistor, radial, VV 240 V, 1200 A, 200 V (DC), 150 V (AC), 11 J, V05X150E

Order No.: 74P5820
EAN: 4099891826857
MPN:
V05X150E
Series: Xtreme
V05X150E Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
208.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.1392 €

Varistor, V05X150E, Littelfuse

The V05X150E is an Epoxy Coated, Radial Leaded Varistor specially designed for applications requiring high surge energy/current absorption and multiple surge pulse withstanding capability.

Features

  • High operating temperature
  • RoHS compliant, Halogen-free, and Pb-free
  • Environment-friendly

Applications

  • Home appliance
  • Outdoor LED lighting driver/power supply
  • Switch Mode Power Supply
  • Ground Fault Circuit Interrupter
  • Smart E-Meter
  • Home automation and security system: fire alarm, smoke detector
Technical specifications
Bauform radial
Energieabsorption 11 J
max. Stoßstrom (8/20 µs) 1200 A
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (AC) 150 V
Nennspannung (DC) 200 V
Rastermaß 5 mm
Varistor Spannung Typ 240 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes