V05X300E | Littelfuse
Varistor, radial, VV 470 V, 1200 A, 385 V (DC), 300 V (AC), 23 J, V05X300E
Unit Price (€ / pc.)
0.1511 € *
Standard delivery time from the manufacturer is: 12 Weeks
Varistor, V05X300E, Littelfuse
The V05X300E is an Epoxy Coated, Radial Leaded Varistor specially designed for applications requiring high surge energy/current absorption and multiple surge pulse withstanding capability.
Features
- High operating temperature
- RoHS compliant, Halogen-free, and Pb-free
- Environment-friendly
Applications
- Home appliance
- Outdoor LED lighting driver/power supply
- Switch Mode Power Supply
- Ground Fault Circuit Interrupter
- Smart E-Meter
- Home automation and security system: fire alarm, smoke detector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 470 V | |
| max. Surge current, transient (8/20 µs) | 1200 A | |
| Rated voltage (DC) | 385 V | |
| Rated voltage (AC) | 300 V | |
| Energy absorption | 23 J | |
| Grid | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |