V0603MHS03NR | Littelfuse

Varistor, SMD 0603, 42 V (DC), 30 V (AC), 0.005 J, V0603MHS03NR

Order No.: 74P5829
EAN: 4099891826949
MPN:
V0603MHS03NR
Series: MHS
V0603MHS03NR Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2154 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
861.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2154 €

Varistor, V0603MHS03NR, Littelfuse

The V0603MHS03NR provides protection from ESD and EFT in high-speed data-line and other high frequency applications. The low capacitance of V0603MHS03NR permits usage in analog or digital circuits where it will not attenuate or distort the desired signal or data. Its size is ideal for high-density printed circuit boards, being typically applied to protect integrated circuits and other sensitive components. It is particularly well suited to suppress ESD events.

Features

  • Halogen free and RoHS compliant
  • Low leakage currents

Applications

  • Data, Diagnostic I/O Ports
  • USB, Video & Audio Ports
  • Portable/HandHeld Products
  • Mobile Communications
  • Computer/DSP Products
  • Industrial Instruments Including Medical
Technical specifications
Design SMD 0603
Energy absorption 0.005 J
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 30 V
Rated voltage (DC) 42 V
Logistics
Country of origin TW
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes