V0603MHS12NR | Littelfuse
Varistor, SMD 0603, 18 V (DC), 14 V (AC), 0.015 J, V0603MHS12NR
Unit Price (€ / pc.)
0.2154 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Varistor, V0603MHS12NR, Littelfuse
The V0603MHS12NR provides protection from ESD and EFT in high-speed data-line and other high frequency applications. The low capacitance of V0603MHS12NR permits usage in analog or digital circuits where it will not attenuate or distort the desired signal or data. Its size is ideal for high-density printed circuit boards, being typically applied to protect integrated circuits and other sensitive components. It is particularly well suited to suppress ESD events.
Features
- Halogen free and RoHS compliant
- Low leakage currents
Applications
- Data, Diagnostic I/O Ports
- USB, Video & Audio Ports
- Portable/HandHeld Products
- Mobile Communications
- Computer/DSP Products
- Industrial Instruments Including Medical
Technical specifications
Design | SMD 0603 | |
Energy absorption | 0.015 J | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 14 V | |
Rated voltage (DC) | 18 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |