V07E11P | Littelfuse

Varistor, radial, VV 18 V, 1000 A, 14 V (DC), 11 V (AC), 4 J, V07E11P

Order No.: 74P5836
EAN: 4099891827014
MPN:
V07E11P
Series: LV UltraMOV
V07E11P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2570 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,156.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.2570 €

Varistor, V07E11P, Littelfuse

V07E11P is an Epoxy Coated low voltage, high surge current, radial leaded varistor that provides an ideal circuit protection solution for lower DC voltage applications by offering higher surge ratings than ever before available in such small discs. It protects against high peak surges, including indirect lightning strike interference, system switching transients and abnormal fast transients from the power source.

Features

  • Reduced footprint and volume required for surge protection
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • Telecom power systems
  • Cordless phones
  • Wireless base stations
  • Mobile Communications
  • Audio and Video devices
  • Mobile phone chargers
  • Security systems, Fire alarm systems
  • Industrial control contact relay
Technical specifications
Bauform radial
Energieabsorption 4 J
max. Stoßstrom (8/20 µs) 1000 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 11 V
Nennspannung (DC) 14 V
Rastermaß 6 mm
Varistor Spannung Typ 18 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes