V07E130PL2T7 | Littelfuse
Varistor, radial, VV 205 V, 1750 A, 170 V (DC), 130 V (AC), 12.5 J, V07E130PL2T7
Unit Price (€ / pc.)
0.1571 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,570.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1571 €
Varistor, V07E130PL2T7, Littelfuse
The V07E130PL2T7 is an Epoxy Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Applications
- Transient Voltage Surge Suppressors
- Uninterruptable Power Supplies
- AC Power Taps
- AC Power Meters
Technical specifications
Design | radial | |
Energy absorption | 12.5 J | |
max. Surge current, transient (8/20 µs) | 1750 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 130 V | |
Rated voltage (DC) | 170 V | |
Grid | 6 mm | |
Varistor Voltage Type | 205 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |