V07E42AUTO | Littelfuse
Varistor, radial, VV 68 V, 800 A, 50 V (DC), 42 V (AC), 11 J, V07E42AUTO
Unit Price (€ / pc.)
0.1892 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Varistor, V07E42AUTO, Littelfuse
V07E42AUTO is an Epoxy Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V07E42AUTO offers great surge withstanding capability for low DC voltage applications.
Features
- Reduced footprint and volume required for voltage surge protection
- Lead-free, halogen-free, and RoHS compliant
Applications
- Body electronics systems
- Powertrain systems
- Infotainment system
- Automotive control module protection
- Motor or inductive load transient suppression
Technical specifications
Bauform | radial | |
Energieabsorption | 11 J | |
max. Stoßstrom (8/20 µs) | 800 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 42 V | |
Nennspannung (DC) | 50 V | |
Rastermaß | 6 mm | |
Varistor Spannung Typ | 68 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85334090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |