V07E440PL2A | Littelfuse

Varistor, radial, VV 715 V, 1750 A, 585 V (DC), 440 V (AC), 44 J, V07E440PL2A

Order No.: 74P5888
EAN: 4099891827533
MPN:
V07E440PL2A
Series: UltraMOV
Littelfuse
V07E440PL2A Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2285 €

Varistor, V07E440PL2A, Littelfuse

The V07E440PL2A is an Epoxy Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Transient Voltage Surge Suppressors
  • Uninterruptable Power Supplies
  • AC Power Taps
  • AC Power Meters
Technical specifications
Design radial
Energy absorption 44 J
max. Surge current, transient (8/20 µs) 1750 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 440 V
Rated voltage (DC) 585 V
Grid 6 mm
Varistor Voltage Type 715 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes