V07P17P | Littelfuse

Varistor, radial, VV 27 V, 1000 A, 22 V (DC), 17 V (AC), 6 J, V07P17P

Order No.: 74P5904
EAN: 4099891827694
MPN:
V07P17P
Series: LV UltraMOV
V07P17P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2844 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,194.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
4200 pcs.
0.2844 €

Varistor, V07P17P, Littelfuse

V07P17P is a Phenolic Coated low voltage, high surge current, radial leaded varistor that provides an ideal circuit protection solution for lower DC voltage applications by offering higher surge ratings than ever before available in such small discs. It protects against high peak surges, including indirect lightning strike interference, system switching transients and abnormal fast transients from the power source.

Features

  • Reduced footprint and volume required for surge protection
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • Telecom power systems
  • Cordless phones
  • Wireless base stations
  • Mobile Communications
  • Audio and Video devices
  • Mobile phone chargers
  • Security systems, Fire alarm systems
  • Industrial control contact relay
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 27 V
max. Surge current, transient (8/20 µs) 1000 A
Rated voltage (DC) 22 V
Rated voltage (AC) 17 V
Energy absorption 6 J
Grid 6 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes