V07P385PL2T5 | Littelfuse

Varistor, radial, VV 620 V, 1750 A, 505 V (DC), 385 V (AC), 36 J, V07P385PL2T5

Order No.: 74P5917
EAN: 4099891827823
MPN:
V07P385PL2T5
Series: UltraMOV
V07P385PL2T5 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,177.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2178 €

Varistor, V07P385PL2T5, Littelfuse

The V07P385PL2T5 is a Phenolic Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Transient Voltage Surge Suppressors
  • Uninterruptable Power Supplies
  • AC Power Taps
  • AC Power Meters
Technical specifications
Design radial
Energy absorption 36 J
max. Surge current, transient (8/20 µs) 1750 A
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 385 V
Rated voltage (DC) 505 V
Grid 6 mm
Varistor Voltage Type 620 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes