V07P420PL1T | Littelfuse

Varistor, radial, VV 680 V, 1750 A, 560 V (DC), 420 V (AC), 40 J, V07P420PL1T

Order No.: 74P5921
EAN: 4099891827861
MPN:
V07P420PL1T
Series: UltraMOV
V07P420PL1T Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,391.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2392 €

Varistor, V07P420PL1T, Littelfuse

The V07P420PL1T is a Phenolic Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Transient Voltage Surge Suppressors
  • Uninterruptable Power Supplies
  • AC Power Taps
  • AC Power Meters
Technical specifications
Bauform radial
Energieabsorption 40 J
max. Stoßstrom (8/20 µs) 1750 A
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 420 V
Nennspannung (DC) 560 V
Rastermaß 6 mm
Varistor Spannung Typ 680 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes