V07P42AUTO | Littelfuse

Varistor, radial, VV 68 V, 800 A, 50 V (DC), 42 V (AC), 11 J, V07P42AUTO

Order No.: 74P5925
EAN: 4099891827908
MPN:
V07P42AUTO
Series: AUMOV
V07P42AUTO Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,769.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8400 pcs.
0.2106 €

Varistor, V07P42AUTO, Littelfuse

V07P42AUTO is a Phenolic Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V07P42AUTO offers great surge withstanding capability for low DC voltage applications.

Features

  • Reduced footprint and volume required for voltage surge protection
  • Lead-free, halogen-free, and RoHS compliant
  • Meets the stringent quality standards of AEC-Q200
  • High resistance to thermal cycles

Applications

  • Body electronics systems
  • Powertrain systems
  • Infotainment system
  • Automotive control module protection
  • Motor or inductive load transient suppression
Technical specifications
Design radial
Energy absorption 11 J
max. Surge current, transient (8/20 µs) 800 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (AC) 42 V
Rated voltage (DC) 50 V
Grid 6 mm
Varistor Voltage Type 68 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes