V07P460PL2T | Littelfuse
Varistor, radial, VV 750 V, 1750 A, 615 V (DC), 460 V (AC), 48 J, V07P460PL2T
Unit Price (€ / pc.)
0.2808 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,808.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2808 €
Varistor, V07P460PL2T, Littelfuse
The V07P460PL2T is a Phenolic Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Applications
- Transient Voltage Surge Suppressors
- Uninterruptable Power Supplies
- AC Power Taps
- AC Power Meters
Technical specifications
Bauform | radial | |
Energieabsorption | 48 J | |
max. Stoßstrom (8/20 µs) | 1750 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 460 V | |
Nennspannung (DC) | 615 V | |
Rastermaß | 6 mm | |
Varistor Spannung Typ | 750 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85334090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |