V07X195E | Littelfuse

Varistor, radial, VV 300 V, 2500 A, 250 V (DC), 195 V (AC), 30 J, V07X195E

Order No.: 74P5941
EAN: 4099891828066
MPN:
V07X195E
Series: Xtreme
V07X195E Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1499 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
674.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.1499 €

Varistor, V07X195E, Littelfuse

The V07X195E is an Epoxy Coated, Radial Leaded Varistor specially designed for applications requiring high surge energy/current absorption and multiple surge pulse withstanding capability.

Features

  • High operating temperature
  • RoHS compliant, Halogen-free, and Pb-free
  • Environment-friendly

Applications

  • Home appliance
  • Outdoor LED lighting driver/power supply
  • Switch Mode Power Supply
  • Ground Fault Circuit Interrupter
  • Smart E-Meter
  • Home automation and security system: fire alarm, smoke detector
Technical specifications
Bauform radial
Energieabsorption 30 J
max. Stoßstrom (8/20 µs) 2500 A
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (AC) 195 V
Nennspannung (DC) 250 V
Rastermaß 5 mm
Varistor Spannung Typ 300 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes