V07X320E | Littelfuse

Varistor, radial, VV 510 V, 2500 A, 410 V (DC), 320 V (AC), 50 J, V07X320E

Order No.: 74P5947
EAN: 4099891828127
MPN:
V07X320E
Series: Xtreme
V07X320E Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
233.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.1559 €

Varistor, V07X320E, Littelfuse

The V07X320E is an Epoxy Coated, Radial Leaded Varistor specially designed for applications requiring high surge energy/current absorption and multiple surge pulse withstanding capability.

Features

  • High operating temperature
  • RoHS compliant, Halogen-free, and Pb-free
  • Environment-friendly

Applications

  • Home appliance
  • Outdoor LED lighting driver/power supply
  • Switch Mode Power Supply
  • Ground Fault Circuit Interrupter
  • Smart E-Meter
  • Home automation and security system: fire alarm, smoke detector
Technical specifications
Design radial
Energy absorption 50 J
max. Surge current, transient (8/20 µs) 2500 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (AC) 320 V
Rated voltage (DC) 410 V
Grid 5 mm
Varistor Voltage Type 510 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes