V07X440E | Littelfuse
Varistor, radial, VV 710 V, 2500 A, 585 V (DC), 440 V (AC), 68 J, V07X440E
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Varistor, V07X440E, Littelfuse
The V07X440E is an Epoxy Coated, Radial Leaded Varistor specially designed for applications requiring high surge energy/current absorption and multiple surge pulse withstanding capability.
Features
- High operating temperature
- RoHS compliant, Halogen-free, and Pb-free
- Environment-friendly
Applications
- Home appliance
- Outdoor LED lighting driver/power supply
- Switch Mode Power Supply
- Ground Fault Circuit Interrupter
- Smart E-Meter
- Home automation and security system: fire alarm, smoke detector
Technical specifications
Bauform | radial | |
Energieabsorption | 68 J | |
max. Stoßstrom (8/20 µs) | 2500 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 440 V | |
Nennspannung (DC) | 585 V | |
Rastermaß | 5 mm | |
Varistor Spannung Typ | 710 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85334090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |