V1000LA80CP | Littelfuse
Varistor, radial, VV 1.65 kV, 6500 A, 1 kV (AC), 260 J, V1000LA80CP
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Varistor, V1000LA80CP, Littelfuse
The V1000LA80CP is a metal-oxide varistor (MOV) specifically designed for high surge energy absorption ratings. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. It is primarily intended for use in AC line Transient Voltage Surge Suppressor (TVSS) product environment and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Technical specifications
Design | radial | |
Energy absorption | 260 J | |
max. Surge current, transient (8/20 µs) | 6500 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 1 kV | |
Grid | 8.5 mm | |
Varistor Voltage Type | 1.65 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |