V100ZA3P | Littelfuse

Varistor, radial, VV 100 V, 1200 A, 81 V (DC), 60 V (AC), 5 J, V100ZA3P

Order No.: 74P5963
EAN: 4099891828288
MPN:
V100ZA3P
Series: ZA
V100ZA3P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
540.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.1202 €

Varistor, V100ZA3P, Littelfuse

The V100ZA3P is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Bauform radial
Energieabsorption 5 J
max. Stoßstrom (8/20 µs) 1200 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 60 V
Nennspannung (DC) 81 V
Rastermaß 6 mm
Varistor Spannung Typ 100 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes