V10E130P | Littelfuse

Varistor, radial, VV 205 V, 3500 A, 170 V (DC), 130 V (AC), 25 J, V10E130P

Order No.: 74P6003
EAN: 4099891828684
MPN:
V10E130P
Series: UltraMOV
V10E130P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
827.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1654 €

Varistor, V10E130P, Littelfuse

The V10E130P is an Epoxy Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Transient Voltage Surge Suppressors
  • Uninterruptable Power Supplies
  • AC Power Taps
  • AC Power Meters
Technical specifications
Design radial
Energy absorption 25 J
max. Surge current, transient (8/20 µs) 3500 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 130 V
Rated voltage (DC) 170 V
Grid 8.5 mm
Varistor Voltage Type 205 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes