V10E140PL2T | Littelfuse

Varistor, radial, VV 220 V, 3500 A, 180 V (DC), 140 V (AC), 27.5 J, V10E140PL2T

Order No.: 74P6006
EAN: 4099891828714
MPN:
V10E140PL2T
Series: UltraMOV
V10E140PL2T Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
827.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1654 €

Varistor, V10E140PL2T, Littelfuse

The V10E140PL2T is an Epoxy Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Transient Voltage Surge Suppressors
  • Uninterruptable Power Supplies
  • AC Power Taps
  • AC Power Meters
Technical specifications
Bauform radial
Energieabsorption 27.5 J
max. Stoßstrom (8/20 µs) 3500 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 140 V
Nennspannung (DC) 180 V
Rastermaß 8.5 mm
Varistor Spannung Typ 220 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes