V10E25AUTO | Littelfuse

Varistor, radial, VV 39 V, 1500 A, 28 V (DC), 25 V (AC), 13 J, V10E25AUTO

Order No.: 74P6033
EAN: 4099891828981
MPN:
V10E25AUTO
Series: AUMOV
Littelfuse
V10E25AUTO Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2939 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.2939 €

Varistor, V10E25AUTO, Littelfuse

V10E25AUTO is an Epoxy Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V10E25AUTO offers great surge withstanding capability for low DC voltage applications.

Features

  • Reduced footprint and volume required for voltage surge protection
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • Body electronics systems
  • Powertrain systems
  • Infotainment system
  • Automotive control module protection
  • Motor or inductive load transient suppression
Technical specifications
Design radial
Energy absorption 13 J
max. Surge current, transient (8/20 µs) 1500 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 25 V
Rated voltage (DC) 28 V
Grid 8.5 mm
Varistor Voltage Type 39 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes