V10E320PL1B | Littelfuse

Varistor, radial, VV 510 V, 3500 A, 420 V (DC), 320 V (AC), 67 J, V10E320PL1B

Order No.: 74P6050
EAN: 4099891829155
MPN:
V10E320PL1B
Series: UltraMOV
V10E320PL1B Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1654 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
827.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1654 €

Varistor, V10E320PL1B, Littelfuse

The V10E320PL1B is an Epoxy Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Transient Voltage Surge Suppressors
  • Uninterruptable Power Supplies
  • AC Power Taps
  • AC Power Meters
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 510 V
max. Surge current, transient (8/20 µs) 3500 A
Rated voltage (DC) 420 V
Rated voltage (AC) 320 V
Energy absorption 67 J
Grid 8.5 mm
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes