V10E320PL1T7 | Littelfuse

Varistor, radial, VV 510 V, 3500 A, 420 V (DC), 320 V (AC), 67 J, V10E320PL1T7

Order No.: 74P6051
EAN: 4099891829162
MPN:
V10E320PL1T7
Series: UltraMOV
V10E320PL1T7 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1797 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
898.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1797 €

Varistor, V10E320PL1T7, Littelfuse

The V10E320PL1T7 is an Epoxy Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Transient Voltage Surge Suppressors
  • Uninterruptable Power Supplies
  • AC Power Taps
  • AC Power Meters
Technical specifications
Design radial
Energy absorption 67 J
max. Surge current, transient (8/20 µs) 3500 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 320 V
Rated voltage (DC) 420 V
Grid 8.5 mm
Varistor Voltage Type 510 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes