V10E420PL2A5 | Littelfuse

Varistor, radial, VV 680 V, 3500 A, 560 V (DC), 420 V (AC), 80 J, V10E420PL2A5

Order No.: 74P6060
EAN: 4099891829254
MPN:
V10E420PL2A5
Series: UltraMOV
V10E420PL2A5 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,439.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4879 €

Varistor, V10E420PL2A5, Littelfuse

The V10E420PL2A5 is an Epoxy Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Transient Voltage Surge Suppressors
  • Uninterruptable Power Supplies
  • AC Power Taps
  • AC Power Meters
Technical specifications
Design radial
Energy absorption 80 J
max. Surge current, transient (8/20 µs) 3500 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 420 V
Rated voltage (DC) 560 V
Grid 8.5 mm
Varistor Voltage Type 680 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes