V10H230AUTO | Littelfuse

Varistor, radial, VV 360 V, 3500 A, 300 V (DC), 230 V (AC), 60 J, V10H230AUTO

Order No.: 74P6096
EAN: 4099891829612
MPN:
V10H230AUTO
Series: AUMOV
Littelfuse
V10H230AUTO Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 pcs.
0.5474 €

Varistor, V10H230AUTO, Littelfuse

V10H230AUTO is a Silicone Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V10H230AUTO offers great surge withstanding capability for low DC voltage applications.

Features

  • Reduced footprint and volume required for voltage surge protection
  • Lead-free, halogen-free, and RoHS compliant
  • Meets the stringent quality standards of AEC-Q200

Applications

  • Body electronics systems
  • Powertrain systems
  • Infotainment system
  • Automotive control module protection
  • Motor or inductive load transient suppression
Technical specifications
Design radial
Energy absorption 60 J
max. Surge current, transient (8/20 µs) 3500 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 300 V
Grid 8.5 mm
Varistor Voltage Type 360 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes