V10H230P | Littelfuse

Varistor, radial, VV 360 V, 3500 A, 300 V (DC), 230 V (AC), 60 J, V10H230P

Order No.: 74P6097
EAN: 4099891829629
MPN:
V10H230P
Series: HMOV
Littelfuse
V10H230P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 pcs.
0.4284 €

Varistor, V10H230P, Littelfuse

The V10H230P is a Silicone Coated, Radial Leaded Varistor specifically designed for applications requiring high surge energy absorption and high operating temperature of 125°C. It is designed to protect against indirect lightning strikes, switching surge transients, and abnormally fast transients.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Industrial Automation Controls
  • Solar Power Inverters
  • Security Systems
  • Fire Alarm and Smoke Detectors
  • LED Lighting
  • Base Transceiver Station (BTS) Power Supplies
Technical specifications
Bauform radial
Energieabsorption 60 J
max. Stoßstrom (8/20 µs) 3500 A
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 230 V
Nennspannung (DC) 300 V
Rastermaß 8.5 mm
Varistor Spannung Typ 360 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes