V10H275P | Littelfuse
Varistor, radial, VV 430 V, 3500 A, 350 V (DC), 275 V (AC), 70 J, V10H275P
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Varistor, V10H275P, Littelfuse
The V10H275P is a Silicone Coated, Radial Leaded Varistor specifically designed for applications requiring high surge energy absorption and high operating temperature of 125°C. It is designed to protect against indirect lightning strikes, switching surge transients, and abnormally fast transients.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Applications
- Industrial Automation Controls
- Solar Power Inverters
- Security Systems
- Fire Alarm and Smoke Detectors
- LED Lighting
- Base Transceiver Station (BTS) Power Supplies
Technical specifications
Bauform | radial | |
Energieabsorption | 70 J | |
max. Stoßstrom (8/20 µs) | 3500 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 275 V | |
Nennspannung (DC) | 350 V | |
Rastermaß | 8.5 mm | |
Varistor Spannung Typ | 430 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85334090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |