V10H30P | Littelfuse

Varistor, radial, VV 47 V, 1500 A, 38 V (DC), 30 V (AC), 15.5 J, V10H30P

Order No.: 74P6106
EAN: 4099891829711
MPN:
V10H30P
Series: HMOV
Littelfuse
V10H30P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 pcs.
0.4760 €

Varistor, V10H30P, Littelfuse

The V10H30P is a Silicone Coated, Radial Leaded Varistor specifically designed for applications requiring high surge energy absorption and high operating temperature of 125°C. It is designed to protect against indirect lightning strikes, switching surge transients, and abnormally fast transients.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Industrial Automation Controls
  • Solar Power Inverters
  • Security Systems
  • Fire Alarm and Smoke Detectors
  • LED Lighting
  • Base Transceiver Station (BTS) Power Supplies
Technical specifications
Bauform radial
Energieabsorption 15.5 J
max. Stoßstrom (8/20 µs) 1500 A
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 30 V
Nennspannung (DC) 38 V
Rastermaß 8.5 mm
Varistor Spannung Typ 47 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes