V10P25AUTO | Littelfuse

Varistor, radial, VV 39 V, 1500 A, 28 V (DC), 25 V (AC), 13 J, V10P25AUTO

Order No.: 74P6146
EAN: 4099891830113
MPN:
V10P25AUTO
Series: AUMOV
V10P25AUTO Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,735.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5400 pcs.
0.3213 €

Varistor, V10P25AUTO, Littelfuse

V10P25AUTO is a Phenolic Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V10P25AUTO offers great surge withstanding capability for low DC voltage applications.

Features

  • Reduced footprint and volume required for voltage surge protection
  • Lead-free, halogen-free, and RoHS compliant
  • Meets the stringent quality standards of AEC-Q200
  • High resistance to thermal cycles

Applications

  • Body electronics systems
  • Powertrain systems
  • Infotainment system
  • Automotive control module protection
  • Motor or inductive load transient suppression
Technical specifications
Bauform radial
Energieabsorption 13 J
max. Stoßstrom (8/20 µs) 1500 A
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (AC) 25 V
Nennspannung (DC) 28 V
Rastermaß 8.5 mm
Varistor Spannung Typ 39 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes