V10P60P | Littelfuse

Varistor, radial, VV 100 V, 3500 A, 85 V (DC), 60 V (AC), 24 J, V10P60P

Order No.: 74P6165
EAN: 4099891830304
MPN:
V10P60P
Series: LV UltraMOV
V10P60P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2725 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,226.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.2725 €

Varistor, V10P60P, Littelfuse

V10P60P is a Phenolic Coated low voltage, high surge current, radial leaded varistor that provides an ideal circuit protection solution for lower DC voltage applications by offering higher surge ratings than ever before available in such small discs. It protects against high peak surges, including indirect lightning strike interference, system switching transients and abnormal fast transients from the power source.

Features

  • Reduced footprint and volume required for surge protection
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • Telecom power systems
  • Cordless phones
  • Wireless base stations
  • Mobile Communications
  • Audio and Video devices
  • Mobile phone chargers
  • Security systems, Fire alarm systems
  • Industrial control contact relay
Technical specifications
Design radial
Energy absorption 24 J
max. Surge current, transient (8/20 µs) 3500 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (AC) 60 V
Rated voltage (DC) 85 V
Grid 8.5 mm
Varistor Voltage Type 100 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes