V10X350E | Littelfuse
Varistor, radial, VV 560 V, 4500 A, 450 V (DC), 350 V (AC), 86 J, V10X350E
Unit Price (€ / pc.)
0.2654 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Varistor, V10X350E, Littelfuse
The V10X350E is an Epoxy Coated, Radial Leaded Varistor specially designed for applications requiring high surge energy/current absorption and multiple surge pulse withstanding capability.
Features
- High operating temperature
- RoHS compliant, Halogen-free, and Pb-free
- Environment-friendly
Applications
- Home appliance
- Outdoor LED lighting driver/power supply
- Switch Mode Power Supply
- Ground Fault Circuit Interrupter
- Smart E-Meter
- Home automation and security system: fire alarm, smoke detector
Technical specifications
Design | radial | |
Energy absorption | 86 J | |
max. Surge current, transient (8/20 µs) | 4500 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 350 V | |
Rated voltage (DC) | 450 V | |
Grid | 7.5 mm | |
Varistor Voltage Type | 560 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |