V11X230E | Littelfuse

Varistor, radial, VV 360 V, 6000 A, 300 V (DC), 230 V (AC), 90 J, V11X230E

Order No.: 74P6198
EAN: 4099891830632
MPN:
V11X230E
Series: Xtreme
V11X230E Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2606 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
938.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 pcs.
0.2606 €

Varistor, V11X230E, Littelfuse

The V11X230E is an Epoxy Coated, Radial Leaded Varistor specially designed for applications requiring high surge energy/current absorption and multiple surge pulse withstanding capability.

Features

  • High operating temperature
  • RoHS compliant, Halogen-free, and Pb-free
  • Environment-friendly

Applications

  • Home appliance
  • Outdoor LED lighting driver/power supply
  • Switch Mode Power Supply
  • Ground Fault Circuit Interrupter
  • Smart E-Meter
  • Home automation and security system: fire alarm, smoke detector
Technical specifications
Bauform radial
Energieabsorption 90 J
max. Stoßstrom (8/20 µs) 6000 A
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (AC) 230 V
Nennspannung (DC) 300 V
Rastermaß 7.5 mm
Varistor Spannung Typ 360 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes