V120ZA05PX2855 | Littelfuse

Varistor, radial, VV 120 V, 400 A, 102 V (DC), 75 V (AC), 3 J, V120ZA05PX2855

Order No.: 74P6217
EAN: 4099891830823
MPN:
V120ZA05PX2855
Series: ZA
V120ZA05PX2855 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1297 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
583.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
4500 pcs.
0.1297 €

Varistor, V120ZA05PX2855, Littelfuse

The V120ZA05PX2855 is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 120 V
max. Surge current, transient (8/20 µs) 400 A
Rated voltage (DC) 102 V
Rated voltage (AC) 75 V
Energy absorption 3 J
Grid 6 mm
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85334090
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes