V120ZA1P | Littelfuse

Varistor, radial, VV 120 V, 1200 A, 102 V (DC), 75 V (AC), 6 J, V120ZA1P

Order No.: 74P6218
EAN: 4099891830830
MPN:
V120ZA1P
Series: ZA
V120ZA1P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
540.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.1202 €

Varistor, V120ZA1P, Littelfuse

The V120ZA1P is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Design radial
Energy absorption 6 J
max. Surge current, transient (8/20 µs) 1200 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 75 V
Rated voltage (DC) 102 V
Grid 6 mm
Varistor Voltage Type 120 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes