V12ZA05PX2855 | Littelfuse

Varistor, radial, VV 12.5 V, 50 A, 8 V (DC), 6 V (AC), 0.14 J, V12ZA05PX2855

Order No.: 74P6273
EAN: 4099891831387
MPN:
V12ZA05PX2855
Series: ZA
Littelfuse
V12ZA05PX2855 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1297 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.1297 €

Varistor, V12ZA05PX2855, Littelfuse

The V12ZA05PX2855 is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Design radial
Energy absorption 0.14 J
max. Surge current, transient (8/20 µs) 50 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 6 V
Rated voltage (DC) 8 V
Grid 6 mm
Varistor Voltage Type 12.5 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes