V130LA20BP | Littelfuse
Varistor, radial, VV 205 V, 6500 A, 175 V (DC), 130 V (AC), 70 J, V130LA20BP
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Varistor, V130LA20BP, Littelfuse
The V130LA20BP is a Radial Leaded Varistor that is designed to be operated continuously across AC power lines. This UL recognized varistor requires very little mounting space.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Technical specifications
Bauform | radial | |
Energieabsorption | 70 J | |
max. Stoßstrom (8/20 µs) | 6500 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 130 V | |
Nennspannung (DC) | 175 V | |
Rastermaß | 8.5 mm | |
Varistor Spannung Typ | 205 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85334090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |