V140LA20AP | Littelfuse

Varistor, radial, VV 220 V, 6500 A, 180 V (DC), 140 V (AC), 75 J, V140LA20AP

Order No.: 74P6325
EAN: 4099891831905
MPN:
V140LA20AP
Series: LA
V140LA20AP Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
606.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.4046 €

Varistor, V140LA20AP, Littelfuse

The V140LA20AP is a Radial Leaded Varistor that is designed to be operated continuously across AC power lines. This UL recognized varistor requires very little mounting space.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant
Technical specifications
Bauform radial
Energieabsorption 75 J
max. Stoßstrom (8/20 µs) 6500 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 140 V
Nennspannung (DC) 180 V
Rastermaß 8.5 mm
Varistor Spannung Typ 220 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes