V14E140PL2B7 | Littelfuse

Varistor, radial, VV 220 V, 6000 A, 180 V (DC), 140 V (AC), 55 J, V14E140PL2B7

Order No.: 74P6352
EAN: 4099891832179
MPN:
V14E140PL2B7
Series: UltraMOV
V14E140PL2B7 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,064.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9800 pcs.
0.2106 €

Varistor, V14E140PL2B7, Littelfuse

The V14E140PL2B7 is an Epoxy Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Transient Voltage Surge Suppressors
  • Uninterruptable Power Supplies
  • AC Power Taps
  • AC Power Meters
Technical specifications
Bauform radial
Energieabsorption 55 J
max. Stoßstrom (8/20 µs) 6000 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 140 V
Nennspannung (DC) 180 V
Rastermaß 8.5 mm
Varistor Spannung Typ 220 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes